430 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
PR03 430K OHM

PR02000204303JR500

DigiKey Part Number
56-PR02000204303JR500TR-ND - Tape & Reel (TR)
56-PR02000204303JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000204303JR500
Description
RES 430K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR02000204303JR500Vishay Beyschlag/Draloric/BC Components4,72856-PR02000204303JR500CT-ND$3.12000Parametric Equivalent
In-Stock: 4,728
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.99800$19.98
25$1.69360$42.34
50$1.50120$75.06
100$1.33600$133.60
250$1.15560$288.90
500$1.04266$521.33
1,000$0.94646$946.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77525$3,876.25
10,000$0.71927$7,192.70
15,000$0.69053$10,357.95
25,000$0.65801$16,450.25
35,000$0.63863$22,352.05
50,000$0.61970$30,985.00
Manufacturers Standard Package