
PR02000201802JA100 | |
---|---|
DigiKey Part Number | BC4774CT-ND - Cut Tape (CT) BC4774TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000201802JA100 |
Description | RES 18K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201802JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.83100 | $18.31 |
25 | $1.55040 | $38.76 |
50 | $1.37460 | $68.73 |
100 | $1.22260 | $122.26 |
250 | $1.05692 | $264.23 |
500 | $0.95280 | $476.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66402 | $664.02 |
2,000 | $0.60454 | $1,209.08 |
3,000 | $0.57395 | $1,721.85 |
5,000 | $0.53936 | $2,696.80 |
7,000 | $0.51876 | $3,631.32 |
10,000 | $0.49861 | $4,986.10 |
12,000 | $0.48895 | $5,867.40 |
24,000 | $0.45578 | $10,938.72 |
25,000 | $0.45399 | $11,349.75 |