
PR02000201000JR500 | |
---|---|
DigiKey Part Number | 56-PR02000201000JR500TR-ND - Tape & Reel (TR) 56-PR02000201000JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201000JR500 |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201000JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.96200 | $19.62 |
25 | $1.65880 | $41.47 |
50 | $1.46980 | $73.49 |
100 | $1.30800 | $130.80 |
250 | $1.13148 | $282.87 |
500 | $1.02080 | $510.40 |
1,000 | $0.92669 | $926.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77426 | $3,871.30 |
10,000 | $0.71836 | $7,183.60 |
15,000 | $0.68965 | $10,344.75 |
25,000 | $0.65717 | $16,429.25 |
35,000 | $0.63781 | $22,323.35 |
50,000 | $0.61891 | $30,945.50 |
60,000 | $0.60984 | $36,590.40 |
120,000 | $0.57872 | $69,446.40 |
125,000 | $0.57704 | $72,130.00 |