
PR01000103302JA500 | |
---|---|
DigiKey Part Number | BC4726CT-ND - Cut Tape (CT) BC4726TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000103302JA500 |
Description | RES 33K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.22300 | $12.23 |
25 | $1.03120 | $25.78 |
50 | $0.91140 | $45.57 |
100 | $0.80800 | $80.80 |
250 | $0.69532 | $173.83 |
500 | $0.62420 | $312.10 |
1,000 | $0.56401 | $564.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46571 | $2,328.55 |
10,000 | $0.42988 | $4,298.80 |
15,000 | $0.41147 | $6,172.05 |
25,000 | $0.39064 | $9,766.00 |
35,000 | $0.37824 | $13,238.40 |
50,000 | $0.36611 | $18,305.50 |
60,000 | $0.36030 | $21,618.00 |
120,000 | $0.34035 | $40,842.00 |
125,000 | $0.33927 | $42,408.75 |