22 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000102209JR500

DigiKey Part Number
56-PR01000102209JR500TR-ND - Tape & Reel (TR)
56-PR01000102209JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000102209JR500
Description
RES 22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102209JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,063
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.26400$12.64
25$1.06760$26.69
50$0.94260$47.13
100$0.83590$83.59
250$0.71928$179.82
500$0.64620$323.10
1,000$0.58397$583.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.48261$2,413.05
10,000$0.44564$4,456.40
15,000$0.42665$6,399.75
25,000$0.40517$10,129.25
35,000$0.39236$13,732.60
50,000$0.37986$18,993.00
60,000$0.37386$22,431.60
120,000$0.35327$42,392.40
125,000$0.35216$44,020.00
Manufacturers Standard Package