
PR01000101800JR500 | |
---|---|
DigiKey Part Number | 56-PR01000101800JR500TR-ND - Tape & Reel (TR) 56-PR01000101800JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101800JR500 |
Description | RES 180 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101800JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.26400 | $12.64 |
25 | $1.06760 | $26.69 |
50 | $0.94260 | $47.13 |
100 | $0.83590 | $83.59 |
250 | $0.71928 | $179.82 |
500 | $0.64620 | $323.10 |
1,000 | $0.58397 | $583.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48261 | $2,413.05 |
10,000 | $0.44564 | $4,456.40 |
15,000 | $0.42665 | $6,399.75 |
25,000 | $0.40517 | $10,129.25 |
35,000 | $0.39236 | $13,732.60 |
50,000 | $0.37986 | $18,993.00 |
60,000 | $0.37386 | $22,431.60 |
120,000 | $0.35327 | $42,392.40 |
125,000 | $0.35216 | $44,020.00 |