
PR01000101200JA100 | |
---|---|
DigiKey Part Number | 56-PR01000101200JA100CT-ND - Cut Tape (CT) 56-PR01000101200JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR01000101200JA100 |
Description | RES 120 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000101200JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.37100 | $13.71 |
25 | $1.15600 | $28.90 |
50 | $1.02300 | $51.15 |
100 | $0.90810 | $90.81 |
250 | $0.78200 | $195.50 |
500 | $0.70302 | $351.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64859 | $648.59 |
2,000 | $0.59033 | $1,180.66 |
3,000 | $0.56040 | $1,681.20 |
5,000 | $0.52654 | $2,632.70 |
7,000 | $0.50635 | $3,544.45 |
10,000 | $0.48663 | $4,866.30 |
12,000 | $0.47717 | $5,726.04 |
24,000 | $0.44469 | $10,672.56 |
25,000 | $0.44293 | $11,073.25 |