
PPTC1812E3014V60 | |
|---|---|
DigiKey Part Number | 56-PPTC1812E3014V60TR-ND - Tape & Reel (TR) 56-PPTC1812E3014V60CT-ND - Cut Tape (CT) 56-PPTC1812E3014V60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC1812E3014V60 |
Description | PTC POLYMER SMD 1812 140MA 60V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 800 mW |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 6 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric), Concave |
Type Polymeric | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 5 | $3.19000 | $15.95 |
| 10 | $3.00900 | $30.09 |
| 25 | $2.80520 | $70.13 |
| 50 | $2.66220 | $133.11 |
| 100 | $2.53300 | $253.30 |
| 500 | $2.27374 | $1,136.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.08393 | $3,125.89 |
| 3,000 | $2.00174 | $6,005.22 |
| 4,500 | $1.95688 | $8,805.96 |
| 7,500 | $1.90353 | $14,276.48 |
| 10,500 | $1.87022 | $19,637.31 |
| 15,000 | $1.83641 | $27,546.15 |

