
NTCSI0402E3473FXHT | |
|---|---|
DigiKey Part Number | 56-NTCSI0402E3473FXHTTR-ND - Tape & Reel (TR) 56-NTCSI0402E3473FXHTCT-ND - Cut Tape (CT) 56-NTCSI0402E3473FXHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSI0402E3473FXHT |
Description | NTC SMD 0402 INDUSTRIAL NISN 47K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.85600 | $4.28 |
| 10 | $0.79700 | $7.97 |
| 25 | $0.73320 | $18.33 |
| 50 | $0.69220 | $34.61 |
| 100 | $0.65440 | $65.44 |
| 500 | $0.57732 | $288.66 |
| 1,000 | $0.54887 | $548.87 |
| 5,000 | $0.49193 | $2,459.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46174 | $4,617.40 |
| 20,000 | $0.44275 | $8,855.00 |
| 30,000 | $0.43239 | $12,971.70 |
| 50,000 | $0.42007 | $21,003.50 |
| 70,000 | $0.41238 | $28,866.60 |
| 100,000 | $0.40458 | $40,458.00 |

