
NTCSC0201E3104FXHT | |
---|---|
DigiKey Part Number | 56-NTCSC0201E3104FXHTTR-ND - Tape & Reel (TR) 56-NTCSC0201E3104FXHTCT-ND - Cut Tape (CT) 56-NTCSC0201E3104FXHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSC0201E3104FXHT |
Description | NTC SMD 0201 NONAUT NISN 100K 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4311K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.52600 | $2.63 |
10 | $0.48600 | $4.86 |
25 | $0.44800 | $11.20 |
50 | $0.42140 | $21.07 |
100 | $0.39680 | $39.68 |
500 | $0.34822 | $174.11 |
1,000 | $0.33027 | $330.27 |
5,000 | $0.29426 | $1,471.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27913 | $4,186.95 |
30,000 | $0.26730 | $8,019.00 |
45,000 | $0.26085 | $11,738.25 |
75,000 | $0.25318 | $18,988.50 |
105,000 | $0.24839 | $26,080.95 |
150,000 | $0.24353 | $36,529.50 |