



NTCS0603E3223JMT | |
---|---|
DigiKey Part Number | BC2482TR-ND - Tape & Reel (TR) BC2482CT-ND - Cut Tape (CT) BC2482DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3223JMT |
Description | THERMISTOR NTC 22KOHM 3730K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3223JMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3730K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
5 | $2.58400 | $12.92 |
10 | $2.44500 | $24.45 |
25 | $2.27200 | $56.80 |
50 | $2.15520 | $107.76 |
100 | $2.04810 | $204.81 |
500 | $1.83408 | $917.04 |
1,000 | $1.75490 | $1,754.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.64805 | $6,592.20 |
8,000 | $1.58589 | $12,687.12 |
12,000 | $1.55195 | $18,623.40 |
20,000 | $1.51160 | $30,232.00 |
28,000 | $1.48639 | $41,618.92 |
40,000 | $1.46080 | $58,432.00 |