



NTCS0603E3153FMT | |
---|---|
DigiKey Part Number | 56-NTCS0603E3153FMTTR-ND - Tape & Reel (TR) 56-NTCS0603E3153FMTCT-ND - Cut Tape (CT) 56-NTCS0603E3153FMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0603E3153FMT |
Description | THERMISTOR NTC 15KOHM 3600K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 15k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0603E3153FMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 15k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3600K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 125 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
5 | $5.10400 | $25.52 |
10 | $4.83200 | $48.32 |
25 | $4.51120 | $112.78 |
50 | $4.29540 | $214.77 |
100 | $4.09790 | $409.79 |
500 | $3.70012 | $1,850.06 |
1,000 | $3.55235 | $3,552.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.74420 | $10,976.80 |
8,000 | $2.64947 | $21,195.76 |
12,000 | $2.59773 | $31,172.76 |
20,000 | $2.53620 | $50,724.00 |
28,000 | $2.49774 | $69,936.72 |