NTCS0402E3683JHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,965
Unit Price: $3.54000
Datasheet
NTC Thermistor 68k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68k 0402 (1005 Metric)
Resistors: LTSpice Simulation of LED Current Control with Temperature Sensing by NTC
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCS0402E3683JHT

DigiKey Part Number
BC2339TR-ND - Tape & Reel (TR)
BC2339CT-ND - Cut Tape (CT)
BC2339DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCS0402E3683JHT
Description
THERMISTOR NTC 68KOHM 3910K 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTCS0402E3683JHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3910K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
70 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
68k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0402E3683HHTVishay Beyschlag/Draloric/BC Components9,965BC2338CT-ND$3.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
5$2.68000$13.40
10$2.52400$25.24
25$2.34800$58.70
50$2.22640$111.32
100$2.11700$211.70
500$1.89588$947.94
1,000$1.81391$1,813.91
5,000$1.64913$8,245.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.55732$15,573.20
20,000$1.50223$30,044.60
30,000$1.47215$44,164.50
50,000$1.43636$71,818.00
Manufacturers Standard Package