NTC Thermistor 470k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3474JB0A

DigiKey Part Number
56-NTCLE100E3474JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3474JB0A
Description
NTC CU 0.6 LD CODED 470K 5%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4570K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
470k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
5$3.88000$19.40
10$3.67500$36.75
25$3.43000$85.75
50$3.26060$163.03
100$3.10610$310.61
500$2.79580$1,397.90
1,000$2.68037$2,680.37
5,000$2.44848$12,242.40
Manufacturers Standard Package