NTCLE100E3474GB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,977
Unit Price: $7.81000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.24202
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.37970
Datasheet
NTC Thermistor 470k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3474GB0A

DigiKey Part Number
56-NTCLE100E3474GB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3474GB0A
Description
NTC CU 0.6 LD CODED 470K 2%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4570K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
470k
Mounting Type
Through Hole
Resistance Tolerance
±2%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3474GB0Vishay Beyschlag/Draloric/BC Components1,977BC2429-ND$7.81000Parametric Equivalent
NTCLE100E3474GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3474GT1ATR-ND$4.24202Parametric Equivalent
NTCLE100E3474GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3474GT2ATR-ND$4.37970Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$4.21784$8,435.68