NTCLE100E3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3223JB0A

DigiKey Part Number
56-NTCLE100E3223JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3223JB0A
Description
NTC CU 0.6 LD CODED 22K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 22k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
22k
Resistance Tolerance
±5%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
3740K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.28000$4.28
5$3.72000$18.60
10$3.52300$35.23
25$3.28640$82.16
50$3.12320$156.16
100$2.97420$297.42
500$2.67556$1,337.78
1,000$2.56451$2,564.51
5,000$2.34138$11,706.90
Manufacturers Standard Package