
NTCLE100E3222JB0A | |
---|---|
DigiKey Part Number | 56-NTCLE100E3222JB0A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3222JB0A |
Description | NTC CU 0.6 LD CODED 2K2 5% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.2k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±0.75% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 500 mW | |
Length - Lead Wire | 0.59" (15.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
5 | $3.71200 | $18.56 |
10 | $3.51400 | $35.14 |
25 | $3.27800 | $81.95 |
50 | $3.11520 | $155.76 |
100 | $2.96660 | $296.66 |
500 | $2.66874 | $1,334.37 |
1,000 | $2.55797 | $2,557.97 |
5,000 | $2.33541 | $11,677.05 |