NTCLE100E3-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3154JB0A

DigiKey Part Number
56-NTCLE100E3154JB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3154JB0A
Description
NTC CU 0.6 LD CODED 150K 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±5%
B Value Tolerance
±2.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4370K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
500 mW
Length - Lead Wire
0.59" (15.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.27000$4.27
5$3.71200$18.56
10$3.51400$35.14
25$3.27800$81.95
50$3.11520$155.76
100$2.96660$296.66
500$2.66874$1,334.37
1,000$2.55797$2,557.97
5,000$2.33541$11,677.05
Manufacturers Standard Package