
NTCASCW78A103GA | |
|---|---|
DigiKey Part Number | 56-NTCASCW78A103GA-ND |
Manufacturer | |
Manufacturer Product Number | NTCASCW78A103GA |
Description | NTC SCREW M8 10K 2% 3984K CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Nonstandard, Threaded Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -25°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 3.58" (91.00mm) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Nonstandard, Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.39000 | $87.39 |
| 5 | $79.15600 | $395.78 |
| 10 | $76.09000 | $760.90 |
| 25 | $72.42800 | $1,810.70 |
| 50 | $69.92560 | $3,496.28 |
| 100 | $67.63010 | $6,763.01 |
| 500 | $63.00562 | $31,502.81 |
| 1,000 | $61.28175 | $61,281.75 |





