

NTCAFLEX05103FL | |
---|---|
DigiKey Part Number | 56-NTCAFLEX05103FL-ND |
Manufacturer | |
Manufacturer Product Number | NTCAFLEX05103FL |
Description | THERMISTOR NTC |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc on Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 60 mW | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc on Flex Cable |