
NFR25H0008209JA500 | |
---|---|
DigiKey Part Number | 56-NFR25H0008209JA500CT-ND - Cut Tape (CT) 56-NFR25H0008209JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0008209JA500 |
Description | NFR25H 5% A5 82R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.55200 | $15.52 |
25 | $1.31360 | $32.84 |
50 | $1.16100 | $58.05 |
100 | $1.03210 | $103.21 |
250 | $0.89008 | $222.52 |
500 | $0.80106 | $400.53 |
1,000 | $0.72536 | $725.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59040 | $2,952.00 |