NFR25H0007509JA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.61128
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.69056

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45397

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26980
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26335
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.65180
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $17.41396
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: $29.89340
Datasheet
Image for NFR25H0007509JA100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0007509JA100

DigiKey Part Number
56-NFR25H0007509JA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0007509JA100
Description
NFR25H 5% A1 75R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NFR25H0007509JA500Vishay Beyschlag/Draloric/BC Components056-NFR25H0007509JA500TB-ND$0.61128Parametric Equivalent
NFR25H0007509JR500Vishay Beyschlag/Draloric/BC Components056-NFR25H0007509JR500TR-ND$0.69056Parametric Equivalent
SFR25H0007509JA100Vishay Beyschlag/Draloric/BC Components056-SFR25H0007509JA100TB-ND$1.45397Parametric Equivalent
SFR25H0007509JA500Vishay Beyschlag/Draloric/BC Components056-SFR25H0007509JA500TB-ND$0.26980Parametric Equivalent
SFR25H0007509JR500Vishay Beyschlag/Draloric/BC Components0SFR25H0007509JR500-ND$0.26335Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.79319$1,793.19
Manufacturers Standard Package