
NFR25H0004708JR500 | |
---|---|
DigiKey Part Number | PPC4.7BTR-ND - Tape & Reel (TR) PPC4.7BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0004708JR500 |
Description | RES 4.7 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0004708JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.74500 | $17.45 |
25 | $1.47520 | $36.88 |
50 | $1.30720 | $65.36 |
100 | $1.16240 | $116.24 |
250 | $1.00364 | $250.91 |
500 | $0.90420 | $452.10 |
1,000 | $0.81958 | $819.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66905 | $3,345.25 |
10,000 | $0.61982 | $6,198.20 |
15,000 | $0.59453 | $8,917.95 |