33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFR25H0003309JA500

DigiKey Part Number
56-NFR25H0003309JA500CT-ND - Cut Tape (CT)
56-NFR25H0003309JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NFR25H0003309JA500
Description
NFR25H 5% A5 33R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.55400$15.54
25$1.31560$32.89
50$1.16260$58.13
100$1.03340$103.34
250$0.89120$222.80
500$0.80208$401.04
1,000$0.72629$726.29
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.59116$2,955.80
10,000$0.54699$5,469.90
15,000$0.52430$7,864.50
25,000$0.49863$12,465.75
35,000$0.48333$16,916.55
50,000$0.46839$23,419.50
Manufacturers Standard Package