
NFR25H0001500JR500 | |
|---|---|
DigiKey Part Number | PPC150BTR-ND - Tape & Reel (TR) PPC150BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001500JR500 |
Description | RES 150 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0001500JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR25H0001500JR500 | Vishay Beyschlag/Draloric/BC Components | 3,541 | 56-SFR25H0001500JR500CT-ND | $1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.47320 | $36.83 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.16090 | $116.09 |
| 250 | $1.00236 | $250.59 |
| 500 | $0.90304 | $451.52 |
| 1,000 | $0.81853 | $818.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66819 | $3,340.95 |
| 10,000 | $0.61903 | $6,190.30 |
| 15,000 | $0.59377 | $8,906.55 |
| 25,000 | $0.56521 | $14,130.25 |
| 35,000 | $0.54818 | $19,186.30 |
| 50,000 | $0.53155 | $26,577.50 |

