
NFR25H0002208JA100 | |
---|---|
DigiKey Part Number | BC4676CT-ND - Cut Tape (CT) BC4676TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0002208JA100 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.71100 | $37.11 |
25 | $3.15640 | $78.91 |
50 | $2.80980 | $140.49 |
100 | $2.51590 | $251.59 |
250 | $2.19332 | $548.33 |
500 | $1.99134 | $995.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.81956 | $1,819.56 |