
NFR25H0001000JR500 | |
|---|---|
DigiKey Part Number | PPC100BTR-ND - Tape & Reel (TR) PPC100BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001000JR500 |
Description | RES 100 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | NFR25H0001000JR500 Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0001000JA100 | Vishay Beyschlag/Draloric/BC Components | 1,000 | 56-NFR25H0001000JA100CT-ND | $5.43000 | Parametric Equivalent |
| NFR25H0001000JA500 | Vishay Beyschlag/Draloric/BC Components | 4,863 | BC4671CT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.47320 | $36.83 |
| 50 | $1.30560 | $65.28 |
| 100 | $1.16090 | $116.09 |
| 250 | $1.00236 | $250.59 |
| 500 | $0.90304 | $451.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66819 | $3,340.95 |

