
NFR25H0001000JA100 | |
|---|---|
DigiKey Part Number | 56-NFR25H0001000JA100CT-ND - Cut Tape (CT) 56-NFR25H0001000JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR25H0001000JA100 |
Description | NFR25H 5% A1 100R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.35400 | $33.54 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.30370 | $230.37 |
| 500 | $1.88684 | $943.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79319 | $1,793.19 |
| 2,000 | $1.68508 | $3,370.16 |
| 3,000 | $1.63095 | $4,892.85 |
| 5,000 | $1.57096 | $7,854.80 |
| 7,000 | $1.53588 | $10,751.16 |
| 10,000 | $1.50216 | $15,021.60 |

