Parametric Equivalent
Parametric Equivalent

NFR2500002709JA500 | |
|---|---|
DigiKey Part Number | 56-NFR2500002709JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500002709JA500 |
Description | NFR25 5% A5 27R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR2500002709JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR2500002709JA100TB-ND | $1.51917 | Parametric Equivalent |
| NFR2500002709JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR2500002709JR500TR-ND | $0.54030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.49114 | $2,455.70 |

