
NFR2500002200JA500 | |
|---|---|
DigiKey Part Number | 56-NFR2500002200JA500CT-ND - Cut Tape (CT) 56-NFR2500002200JA500TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NFR2500002200JA500 |
Description | RES 220 OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMP100JT-52-220R | YAGEO | 8,377 | 13-FMP100JT-52-220RCT-ND | $1.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.27400 | $12.74 |
| 25 | $1.07200 | $26.80 |
| 50 | $0.94540 | $47.27 |
| 100 | $0.83860 | $83.86 |
| 250 | $0.72152 | $180.38 |
| 500 | $0.64786 | $323.93 |
| 1,000 | $0.58545 | $585.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47412 | $2,370.60 |
| 10,000 | $0.43771 | $4,377.10 |
| 15,000 | $0.41902 | $6,285.30 |
| 25,000 | $0.39786 | $9,946.50 |
| 35,000 | $0.38525 | $13,483.75 |
| 50,000 | $0.37294 | $18,647.00 |

