
VR37000005103JA100 | |
---|---|
DigiKey Part Number | 56-VR37000005103JA100CT-ND - Cut Tape (CT) 56-VR37000005103JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000005103JA100 |
Description | VR37 5% A1 510K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.61900 | $26.19 |
25 | $2.22680 | $55.67 |
50 | $1.97560 | $98.78 |
100 | $1.76370 | $176.37 |
250 | $1.53120 | $382.80 |
500 | $1.38552 | $692.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28683 | $1,286.83 |
2,000 | $1.17943 | $2,358.86 |
3,000 | $1.12425 | $3,372.75 |
5,000 | $1.06180 | $5,309.00 |
7,000 | $1.02459 | $7,172.13 |
10,000 | $0.98824 | $9,882.40 |
12,000 | $0.97080 | $11,649.60 |
24,000 | $0.91095 | $21,862.80 |
25,000 | $0.90772 | $22,693.00 |