8.45k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C8451FCT00

DigiKey Part Number
BC4657CT-ND - Cut Tape (CT)
BC4657TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C8451FCT00
Description
RES 8.45K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C8451FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.11700$11.17
25$0.94280$23.57
50$0.83100$41.55
100$0.73650$73.65
250$0.63324$158.31
500$0.56804$284.02
1,000$0.51278$512.78
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.42247$2,112.35
10,000$0.38958$3,895.80
15,000$0.37268$5,590.20
25,000$0.35357$8,839.25
35,000$0.34218$11,976.30
50,000$0.33105$16,552.50
60,000$0.32571$19,542.60
120,000$0.30740$36,888.00
125,000$0.30641$38,301.25
Manufacturers Standard Package