


MRS25000C7879FRP00 | |
---|---|
DigiKey Part Number | 56-MRS25000C7879FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C7879FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C7879FRP00 |
Description | RES 78.7 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.28400 | $12.84 |
25 | $1.08320 | $27.08 |
50 | $0.95660 | $47.83 |
100 | $0.84870 | $84.87 |
250 | $0.73036 | $182.59 |
500 | $0.65626 | $328.13 |
1,000 | $0.59320 | $593.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49035 | $2,451.75 |
10,000 | $0.45285 | $4,528.50 |
15,000 | $0.43358 | $6,503.70 |
25,000 | $0.41179 | $10,294.75 |
35,000 | $0.39880 | $13,958.00 |
50,000 | $0.38612 | $19,306.00 |
60,000 | $0.38003 | $22,801.80 |
120,000 | $0.35915 | $43,098.00 |
125,000 | $0.35802 | $44,752.50 |