
MRS25000C6808FCT00 | |
---|---|
DigiKey Part Number | BC4242CT-ND - Cut Tape (CT) BC4242TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6808FCT00 |
Description | RES 6.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6808FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.21000 | $12.10 |
25 | $1.02080 | $25.52 |
50 | $0.90220 | $45.11 |
100 | $0.79930 | $79.93 |
250 | $0.68752 | $171.88 |
500 | $0.61740 | $308.70 |
1,000 | $0.55772 | $557.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46037 | $2,301.85 |
10,000 | $0.42488 | $4,248.80 |
15,000 | $0.40665 | $6,099.75 |
25,000 | $0.38603 | $9,650.75 |
35,000 | $0.37375 | $13,081.25 |
50,000 | $0.36174 | $18,087.00 |
60,000 | $0.35599 | $21,359.40 |
120,000 | $0.33623 | $40,347.60 |
125,000 | $0.33516 | $41,895.00 |