
MRS25000C6808FC100 | |
---|---|
DigiKey Part Number | 56-MRS25000C6808FC100CT-ND - Cut Tape (CT) 56-MRS25000C6808FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6808FC100 |
Description | RES 6.8 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $4.01700 | $40.17 |
25 | $3.42440 | $85.61 |
50 | $3.05240 | $152.62 |
100 | $2.73550 | $273.55 |
250 | $2.38760 | $596.90 |
500 | $2.16980 | $1,084.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02433 | $2,024.33 |
2,000 | $1.86389 | $3,727.78 |
3,000 | $1.78146 | $5,344.38 |
5,000 | $1.68822 | $8,441.10 |
7,000 | $1.63264 | $11,428.48 |
10,000 | $1.57835 | $15,783.50 |
12,000 | $1.55232 | $18,627.84 |
24,000 | $1.46294 | $35,110.56 |
25,000 | $1.45812 | $36,453.00 |