MRS25000C6491FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $4.02656
Datasheet

Direct


WEC
In Stock: 52,000
Unit Price: $0.12293
Datasheet
6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C6491FRP00

DigiKey Part Number
PPC6.49KZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C6491FRP00
Description
RES 6.49K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB0207CC6491FC100Vishay Beyschlag/Draloric/BC Components0MBB0207CC6491FC100-ND$4.02656Direct
LR1F6K49WEC52,0002266-LR1F6K49TR-ND$0.12293Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40425$2,021.25
Manufacturers Standard Package