
MRS25000C5908FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C5908FCT00CT-ND - Cut Tape (CT) 56-MRS25000C5908FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5908FCT00 |
Description | RES 5.9 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.20700 | $12.07 |
25 | $1.01800 | $25.45 |
50 | $0.90000 | $45.00 |
100 | $0.79730 | $79.73 |
250 | $0.68580 | $171.45 |
500 | $0.61582 | $307.91 |
1,000 | $0.55630 | $556.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45919 | $2,295.95 |
10,000 | $0.42379 | $4,237.90 |
15,000 | $0.40561 | $6,084.15 |
25,000 | $0.38505 | $9,626.25 |
35,000 | $0.37279 | $13,047.65 |
50,000 | $0.36082 | $18,041.00 |
60,000 | $0.35508 | $21,304.80 |
120,000 | $0.33537 | $40,244.40 |
125,000 | $0.33431 | $41,788.75 |