56k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5602FC100

DigiKey Part Number
BC4206CT-ND - Cut Tape (CT)
BC4206TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5602FC100
Description
RES 56K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.69500$36.95
25$3.14640$78.66
50$2.80160$140.08
100$2.50760$250.76
250$2.18676$546.69
500$1.98542$992.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.74342$743.42
2,000$0.67762$1,355.24
3,000$0.64377$1,931.31
5,000$0.60550$3,027.50
7,000$0.58269$4,078.83
10,000$0.56039$5,603.90
12,000$0.54970$6,596.40
24,000$0.51300$12,312.00
25,000$0.51102$12,775.50
Manufacturers Standard Package