5.11 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5118FCT00

DigiKey Part Number
56-MRS25000C5118FCT00CT-ND - Cut Tape (CT)
56-MRS25000C5118FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C5118FCT00
Description
RES 5.11 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5.11 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,204
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.20700$12.07
25$1.01800$25.45
50$0.90000$45.00
100$0.79730$79.73
250$0.68580$171.45
500$0.61582$307.91
1,000$0.55630$556.30
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.45919$2,295.95
10,000$0.42379$4,237.90
15,000$0.40561$6,084.15
25,000$0.38505$9,626.25
35,000$0.37279$13,047.65
50,000$0.36082$18,041.00
60,000$0.35508$21,304.80
120,000$0.33537$40,244.40
125,000$0.33431$41,788.75
Manufacturers Standard Package