5.1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C5101FRP00

DigiKey Part Number
56-MRS25000C5101FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C5101FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C5101FRP00
Description
RES 5.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,830
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.28400$12.84
25$1.08320$27.08
50$0.95660$47.83
100$0.84870$84.87
250$0.73036$182.59
500$0.65626$328.13
1,000$0.59320$593.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.49035$2,451.75
10,000$0.45285$4,528.50
15,000$0.43358$6,503.70
25,000$0.41179$10,294.75
35,000$0.39880$13,958.00
50,000$0.38612$19,306.00
60,000$0.38003$22,801.80
120,000$0.35915$43,098.00
125,000$0.35802$44,752.50
Manufacturers Standard Package