487 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4870FC100

DigiKey Part Number
56-MRS25000C4870FC100CT-ND - Cut Tape (CT)
56-MRS25000C4870FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4870FC100
Description
RES 487 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.69500$36.95
25$3.14640$78.66
50$2.80160$140.08
100$2.50760$250.76
250$2.18676$546.69
500$1.98542$992.71
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.85076$1,850.76
2,000$1.70255$3,405.10
3,000$1.62641$4,879.23
5,000$1.54029$7,701.45
7,000$1.48896$10,422.72
10,000$1.43881$14,388.10
12,000$1.41476$16,977.12
24,000$1.33221$31,973.04
25,000$1.32775$33,193.75
Manufacturers Standard Package