
MRS25000C4429FCT00 | |
---|---|
DigiKey Part Number | 56-MRS25000C4429FCT00CT-ND - Cut Tape (CT) 56-MRS25000C4429FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4429FCT00 |
Description | RES 44.2 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C4429FCT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.11700 | $11.17 |
25 | $0.94280 | $23.57 |
50 | $0.83100 | $41.55 |
100 | $0.73650 | $73.65 |
250 | $0.63324 | $158.31 |
500 | $0.56804 | $284.02 |
1,000 | $0.51278 | $512.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42247 | $2,112.35 |
10,000 | $0.38958 | $3,895.80 |
15,000 | $0.37268 | $5,590.20 |
25,000 | $0.35357 | $8,839.25 |
35,000 | $0.34218 | $11,976.30 |
50,000 | $0.33105 | $16,552.50 |
60,000 | $0.32571 | $19,542.60 |
120,000 | $0.30740 | $36,888.00 |
125,000 | $0.30641 | $38,301.25 |