
MRS25000C3650FRP00 | |
---|---|
DigiKey Part Number | PPC365ZTR-ND - Tape & Reel (TR) PPC365ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C3650FRP00 |
Description | RES 365 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.28100 | $12.81 |
25 | $1.08040 | $27.01 |
50 | $0.95420 | $47.71 |
100 | $0.84660 | $84.66 |
250 | $0.72848 | $182.12 |
500 | $0.65458 | $327.29 |
1,000 | $0.59168 | $591.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48910 | $2,445.50 |
10,000 | $0.45170 | $4,517.00 |
15,000 | $0.43248 | $6,487.20 |
25,000 | $0.41074 | $10,268.50 |
35,000 | $0.39779 | $13,922.65 |
50,000 | $0.38513 | $19,256.50 |
60,000 | $0.37906 | $22,743.60 |
120,000 | $0.35823 | $42,987.60 |
125,000 | $0.35711 | $44,638.75 |