10M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1005FRP00

DigiKey Part Number
56-MBA02040C1005FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C1005FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C1005FRP00
Description
RES 10M OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.75700$7.57
25$0.70480$17.62
50$0.66520$33.26
100$0.62810$62.81
250$0.58316$145.79
500$0.55204$276.02
1,000$0.52364$523.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50060$2,503.00
10,000$0.45150$4,515.00
15,000$0.44952$6,742.80
25,000$0.44725$11,181.25
35,000$0.44589$15,606.15
50,000$0.43903$21,951.50
60,000$0.43519$26,111.40
120,000$0.42177$50,612.40
125,000$0.42104$52,630.00
Manufacturers Standard Package