3.3 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C3308FC100

DigiKey Part Number
56-MRS25000C3308FC100CT-ND - Cut Tape (CT)
56-MRS25000C3308FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C3308FC100
Description
RES 3.3 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.00700$40.07
25$3.41560$85.39
50$3.04460$152.23
100$2.72850$272.85
250$2.38152$595.38
500$2.16426$1,082.13
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.01917$2,019.17
2,000$1.85914$3,718.28
3,000$1.77692$5,330.76
5,000$1.68391$8,419.55
7,000$1.62848$11,399.36
10,000$1.57432$15,743.20
12,000$1.54836$18,580.32
24,000$1.45921$35,021.04
25,000$1.45440$36,360.00
Manufacturers Standard Package