Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C2743FRP00 | |
|---|---|
DigiKey Part Number | 5053MC274K0F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2743FRP00 |
Description | RES 274K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2743DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2743DC100-ND | $1.51983 | Parametric Equivalent |
| MBB02070C2743DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2743DRP00-ND | $0.51031 | Parametric Equivalent |
| MBB02070C2743FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | BC3725TB-ND | $1.37389 | Parametric Equivalent |
| MBB02070C2743FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2743FCT00-ND | $0.34754 | Parametric Equivalent |
| MBB02070C2743FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC274KZTR-ND | $0.35773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40425 | $2,021.25 |




