
MRS25000C2702FC100 | |
---|---|
DigiKey Part Number | BC4095CT-ND - Cut Tape (CT) BC4095TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2702FC100 |
Description | RES 27K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.69500 | $36.95 |
25 | $3.14640 | $78.66 |
50 | $2.80160 | $140.08 |
100 | $2.50760 | $250.76 |
250 | $2.18676 | $546.69 |
500 | $1.98542 | $992.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.85076 | $1,850.76 |
2,000 | $1.70255 | $3,405.10 |
3,000 | $1.62641 | $4,879.23 |
5,000 | $1.54029 | $7,701.45 |
7,000 | $1.48896 | $10,422.72 |
10,000 | $1.43881 | $14,388.10 |
12,000 | $1.41476 | $16,977.12 |
24,000 | $1.33221 | $31,973.04 |
25,000 | $1.32775 | $33,193.75 |