Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C2612FRP00 | |
|---|---|
DigiKey Part Number | 5053MC26K10F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2612FRP00 |
Description | RES 26.1K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2612DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2612DC100-ND | $1.51983 | Parametric Equivalent |
| MBB02070C2612DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2612DRP00-ND | $0.51031 | Parametric Equivalent |
| MBB02070C2612FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2612FC100-ND | $1.30771 | Parametric Equivalent |
| MBB02070C2612FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2612FCT00-ND | $0.34754 | Parametric Equivalent |
| MBB02070C2612FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC26.1KZTR-ND | $0.35773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40425 | $2,021.25 |




