
MRS25000C2431FRP00 | |
|---|---|
DigiKey Part Number | PPC2.43KZTR-ND - Tape & Reel (TR) PPC2.43KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2431FRP00 |
Description | RES 2.43K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.30700 | $13.07 |
| 25 | $1.10480 | $27.62 |
| 50 | $0.97500 | $48.75 |
| 100 | $0.86490 | $86.49 |
| 250 | $0.74420 | $186.05 |
| 500 | $0.66858 | $334.29 |
| 1,000 | $0.60428 | $604.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48972 | $2,448.60 |
| 10,000 | $0.45227 | $4,522.70 |
| 15,000 | $0.43303 | $6,495.45 |
| 25,000 | $0.41126 | $10,281.50 |
| 35,000 | $0.39829 | $13,940.15 |
| 50,000 | $0.38562 | $19,281.00 |

