Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C2323FC100 | |
|---|---|
DigiKey Part Number | MRS25000C2323FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2323FC100 |
Description | RES 232K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 232 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2323DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2323DC100-ND | $1.51983 | Parametric Equivalent |
| MBB02070C2323DRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2323DRP00-ND | $0.51031 | Parametric Equivalent |
| MBB02070C2323FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C2323FCT00-ND | $0.34754 | Parametric Equivalent |
| MBB02070C2323FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC232KZTR-ND | $0.35773 | Parametric Equivalent |
| MRS25000C2323FCT00 | Vishay Beyschlag/Draloric/BC Components | 11,383 | 56-MRS25000C2323FCT00CT-ND | $1.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.41747 | $1,417.47 |




